- RS-artikelnummer:
- 170-6602
- Tillv. art.nr:
- 2220Y1000103JCT
- Tillverkare / varumärke:
- Syfer Technology
Denna produkt har utgått
- RS-artikelnummer:
- 170-6602
- Tillv. art.nr:
- 2220Y1000103JCT
- Tillverkare / varumärke:
- Syfer Technology
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Syfer Flexicap 2220
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 100V dc |
Package/Case | 2220 (5650M) |
Mounting Type | Surface Mount |
Dielectric | C0G, NP0 |
Tolerance | ±5% |
Dimensions | 5.7 x 5 x 4.2mm |
Length | 5.7mm |
Depth | 5mm |
Height | 4.2mm |
Series | Flexicap |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 170-6602
- Tillv. art.nr:
- 2220Y1000103JCT
- Tillverkare / varumärke:
- Syfer Technology