- RS-artikelnummer:
- 170-6592
- Tillv. art.nr:
- 060320160104KXT
- Tillverkare / varumärke:
- Syfer Technology
4000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 4000)
2,673 kr
(exkl. moms)
3,341 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
4000 + | 2,673 kr | 10 692,00 kr |
- RS-artikelnummer:
- 170-6592
- Tillv. art.nr:
- 060320160104KXT
- Tillverkare / varumärke:
- Syfer Technology
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Syfer Non-Magnetic 0603 Multilayer
Multilayer ceramic capacitors with silver/palladium (Ag/Pd) terminations have often been used in medical applications for example in MRI equipment. The use of conventional nickel barrier terminations is not suitable due to nickel exhibiting magnetic properties
This copper barrier termination is offered with selected non-magnetic C0G/NP0, High Q and X7R dielectrics, provides a fully non-magnetic component
C0G/NP0 dielectrics are supplied with sintered termination and X7R dielectrics are supplied with Syfers award winning FlexiCap™ termination
This copper barrier termination is offered with selected non-magnetic C0G/NP0, High Q and X7R dielectrics, provides a fully non-magnetic component
C0G/NP0 dielectrics are supplied with sintered termination and X7R dielectrics are supplied with Syfers award winning FlexiCap™ termination
Specifikationer
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | MS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
- RS-artikelnummer:
- 170-6592
- Tillv. art.nr:
- 060320160104KXT
- Tillverkare / varumärke:
- Syfer Technology