Murata 0402 (1005M) 100nF MLCC 16V dc ±10% SMD GCM155R71C104KA55D

  • RS-artikelnummer 169-3937
  • Tillv. art.nr GCM155R71C104KA55D
  • Tillverkare / varumärke Murata
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Murata GCM Automotive 0402 Series

Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent pulse responsibility and noise reduction due to their low impedance at high frequency.

Specifikationer
Attribute Value
Capacitance 100 nF
Voltage 16 V dc
Package/Case 0402 (1005M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10%
Automotive Standard AEC-Q200
Series GCM
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
419000 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Reel of 10000)
0,046 kr
(exkl. moms)
0,058 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
10000 +
0,046 kr
460,00 kr