Murata 1206 (3216M) 100μF Multilayer Ceramic Capacitor MLCC 6.3V dc ±20% SMD GRM31CR60J107ME39L

  • RS-artikelnummer 144-8505
  • Tillv. art.nr GRM31CR60J107ME39L
  • Tillverkare / varumärke Murata
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Murata GRM 1206 X5R and X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Specifikationer
Attribute Value
Capacitance 100 µF
Voltage 6.3 V dc
Package/Case 1206 (3216M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±20%
Series GRM
Minimum Operating Temperature -55°C
Maximum Operating Temperature +85°C
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) 1 Reel of 2000
6 267,07 kr
(exkl. moms)
7 833,84 kr
(inkl. moms)
Rulle(ar)
Per Reel
Per unit*
1 - 1
6 267,07 kr
3,134 kr
2 +
5 327,06 kr
2,664 kr