- RS-artikelnummer:
- 135-3839
- Tillv. art.nr:
- 12101C154KAT2A
- Tillverkare / varumärke:
- AVX
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 134-9248
Pris (ex. moms) 1 rulle med 1000
1 215,98 kr
(exkl. moms)
1 519,98 kr
(inkl. moms)
- RS-artikelnummer:
- 135-3839
- Tillv. art.nr:
- 12101C154KAT2A
- Tillverkare / varumärke:
- AVX
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
AVX 1210 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Specifikationer
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 100V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dimensions | 3.3 x 2.5 x 2.8mm |
Length | 3.3mm |
Depth | 2.5mm |
Height | 2.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |