- RS-artikelnummer:
- 378-700
- Tillv. art.nr:
- 0805CG471J9BB
- Tillverkare / varumärke:
- KYOCERA AVX
Denna produkt har utgått
- RS-artikelnummer:
- 378-700
- Tillv. art.nr:
- 0805CG471J9BB
- Tillverkare / varumärke:
- KYOCERA AVX
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Yageo 0805
NiSn Terminations
-25 to +85°C temperature range
-25 to +85°C temperature range
Approvals: CECC 32101-0801
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 1.35mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.35mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |