- RS-artikelnummer:
- 148-109
- Tillv. art.nr:
- C1206C392J1GACTU
- Tillverkare / varumärke:
- KEMET
Denna produkt har utgått
- RS-artikelnummer:
- 148-109
- Tillv. art.nr:
- C1206C392J1GACTU
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifikationer
Attribute | Value |
---|---|
Capacitance | 3.9nF |
Voltage | 100V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 1.2mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.2mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 148-109
- Tillv. art.nr:
- C1206C392J1GACTU
- Tillverkare / varumärke:
- KEMET