Amphenol, PT 8 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, Bayonet, MIL-DTL-26482
- RS-artikelnummer:
- 872-1531
- Tillv. art.nr:
- PT06A-12-8P(SR)
- Tillverkare / varumärke:
- Amphenol Socapex
12 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
419,55 kr
(exkl. moms)
524,44 kr
(inkl. moms)
Enheter | Per unit |
1 + | 419,55 kr |
- RS-artikelnummer:
- 872-1531
- Tillv. art.nr:
- PT06A-12-8P(SR)
- Tillverkare / varumärke:
- Amphenol Socapex
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Male |
Contact Gender | Male |
Voltage Rating | 1 kV ac |
Shell Size | 12 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet |
Connector Size | Miniature |
Body Orientation | Straight |
Series | PT |
Housing Material | Aluminium |
Minimum Operating Temperature | -55°C |
Colour | Green |
Strain Relief | Yes |
Contact Material | Copper Alloy |
Shell Plating | Cadmium |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |
- RS-artikelnummer:
- 872-1531
- Tillv. art.nr:
- PT06A-12-8P(SR)
- Tillverkare / varumärke:
- Amphenol Socapex