Souriau, UT0W 19 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14, MIL-DTL-26482
- RS-artikelnummer:
- 851-0502
- Tillv. art.nr:
- UT0W71419SH601
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Denna produkt har utgått
- RS-artikelnummer:
- 851-0502
- Tillv. art.nr:
- UT0W71419SH601
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Souriau UTOW Series
The UTOW series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
Suitable for EMC requirements
Available in 8 shell sizes and 8 insert arrangements
Available in plug and receptacle version for both male and female contacts
Different insert orientations possible
Plastic inserts with flammability rating: UL94- V0
2 levels of water protection: Dynamic IP67 and IP68 both versions are IP69K
2 levels of salt spray: 48h and 96h higher salt spray resistance (200/500h) upon request
Available in 8 shell sizes and 8 insert arrangements
Available in plug and receptacle version for both male and female contacts
Different insert orientations possible
Plastic inserts with flammability rating: UL94- V0
2 levels of water protection: Dynamic IP67 and IP68 both versions are IP69K
2 levels of salt spray: 48h and 96h higher salt spray resistance (200/500h) upon request
Souriau UTOW Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Female |
Contact Gender | Female |
Shell Size | 14 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Crimp |
IP Rating | IP68 |
Body Orientation | Straight |
Series | UT0W |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Shell Plating | Nickel |
- RS-artikelnummer:
- 851-0502
- Tillv. art.nr:
- UT0W71419SH601
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton