Amphenol Socapex 6 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 11, Screw
- RS-artikelnummer:
- 716-0238
- Tillv. art.nr:
- TVP00RW1198S
- Tillverkare / varumärke:
- Amphenol Socapex
Tillfälligt slut i lager – restorder för leverans 2024-06-27
Lagt till varukorgen
Pris (ex. moms) Varje
818,20 kr
(exkl. moms)
1 022,75 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 818,20 kr |
10 - 24 | 777,29 kr |
25 - 49 | 735,82 kr |
50 + | 695,24 kr |
- RS-artikelnummer:
- 716-0238
- Tillv. art.nr:
- TVP00RW1198S
- Tillverkare / varumärke:
- Amphenol Socapex
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- FR
Produktdetaljer
TV series Square flange receptacles
Connector delivered with crimp contacts
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Female |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 11 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Contact Plating | Gold |
Minimum Operating Temperature | -65°C |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +175°C |