Amphenol, TV 3 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 09, Screw Coupling,
- RS-artikelnummer:
- 510-7825
- Tillv. art.nr:
- TV07RW-09-98SN(W52)
- Tillverkare / varumärke:
- Amphenol Limited
21 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
481,58 kr
(exkl. moms)
601,98 kr
(inkl. moms)
Enheter | Per unit |
1 + | 481,58 kr |
- RS-artikelnummer:
- 510-7825
- Tillv. art.nr:
- TV07RW-09-98SN(W52)
- Tillverkare / varumärke:
- Amphenol Limited
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- IN
Produktdetaljer
Jam Nut Receptacle
Note
Receptacles with pin contacts will only mate with Plugs fitted with sockets contacts.
Receptacles with socket contacts will only mate with plugs fitted with pin contacts.
Receptacles with socket contacts will only mate with plugs fitted with pin contacts.
Standards
MIL C 38999 Series 3
Approvals
BS9522 F0039; BS9520 G0003; JN1034
Amphenol D38999 (Threaded Olive Drab)
High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 09 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Series | TV |
Housing Material | Aluminium |
Contact Plating | Gold |
Shell Plating | Zinc Cobalt |
Minimum Operating Temperature | -65°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +175°C |
Colour | Green |
- RS-artikelnummer:
- 510-7825
- Tillv. art.nr:
- TV07RW-09-98SN(W52)
- Tillverkare / varumärke:
- Amphenol Limited