Amphenol Limited, 97B, Brass 14 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 22,

Denna bild representerar endast produktgruppen

Mängdrabatt möjlig

Antal (1 enhet)*

500,78 kr

(exkl. moms)

625,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 13 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4500,78 kr
5 - 24461,78 kr
25 +429,30 kr

*vägledande pris

RS-artikelnummer:
442-2690
Tillv. art.nr:
97B-3100A-22-19S
Tillverkare / varumärke:
Amphenol Limited
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Amphenol Limited

Number of Contacts

14

Gender

Female

Contact Gender

Female

Current Rating

13A

Voltage Rating

500 V ac

Shell Size

22

Mounting Type

Wall Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

97B

Minimum Operating Temperature

-55°C

Shell Plating

Olive Drab Cadmium

Contact Plating

Silver

Maximum Operating Temperature

+125°C

Contact Material

Brass

Uppfyller ej RoHS

COO (Country of Origin):
IN

Chassis Plugs and Sockets


Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.

Note

Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

Standards

BS 9522; F0032


Olive Drab Mil-C-5015 Bayonet Lock


Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.


Shell finish of aluminium alloy with olive drab finish
Polychloroprene insulator
Contacts of copper alloy with hard silver over nickel finish
Cable shells have arctic style finger grips
Solder bucket contacts

relaterade länkar