- RS-artikelnummer:
- 324-6259
- Tillv. art.nr:
- 5301 560 06
- Tillverkare / varumärke:
- Jaeger
22 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
439,57 kr
(exkl. moms)
549,46 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 439,57 kr |
10 - 24 | 395,61 kr |
25 + | 351,66 kr |
- RS-artikelnummer:
- 324-6259
- Tillv. art.nr:
- 5301 560 06
- Tillverkare / varumärke:
- Jaeger
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
"Standard'' series, ''quick'' extensions
The extensions are fitted to cables, and are designed to accept plugs from the corresponding series.
They are fitted with the same rear connection as the plugs (square connector with 3 cable inputs).
The female connectors are available in both the "standard" and the "quick" series.
They are fitted with the same rear connection as the plugs (square connector with 3 cable inputs).
The female connectors are available in both the "standard" and the "quick" series.
Jaeger Standard & Rapid Range
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Contact Gender | Female |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |
- RS-artikelnummer:
- 324-6259
- Tillv. art.nr:
- 5301 560 06
- Tillverkare / varumärke:
- Jaeger