Amphenol Socapex, 451 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, Bayonet
- RS-artikelnummer:
- 178-7944
- Tillv. art.nr:
- 45106A106SPG50
- Tillverkare / varumärke:
- Amphenol Socapex
153 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
556,96 kr
(exkl. moms)
696,20 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 556,96 kr |
5 - 24 | 541,31 kr |
25 + | 431,69 kr |
- RS-artikelnummer:
- 178-7944
- Tillv. art.nr:
- 45106A106SPG50
- Tillverkare / varumärke:
- Amphenol Socapex
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
451 series - Female plugs with sealed PG connector
Straight plugs with female contacts, fitted with a PG output connector (electrical) and supplied with a standard cable gland.
Take a much wider range of cables than the straight sealed cable gland nut plugs.
Can be fitted onto standard series male sockets.
Take a much wider range of cables than the straight sealed cable gland nut plugs.
Can be fitted onto standard series male sockets.
A series of bayonet locking connectors designed for all industrial environments:
transport
measurement
machine tools
instrumentation
transport
measurement
machine tools
instrumentation
Standards
NFC UTE 93422 (HE301) / NF L 54125 (451) Mil-C-26482
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Shell Size | 10 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 451 |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 178-7944
- Tillv. art.nr:
- 45106A106SPG50
- Tillverkare / varumärke:
- Amphenol Socapex