Hirschmann 5 Way Panel Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 14, Screw Coupling, MIL-DTL-5015
- RS-artikelnummer:
- 168-5625
- Tillv. art.nr:
- 932843100 CM 02 E 14S-5 P
- Tillverkare / varumärke:
- Hirschmann
Tillfälligt slut i lager – restorder för leverans 2024-08-06
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 200)
66,678 kr
(exkl. moms)
83,348 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
200 + | 66,678 kr | 13 335,60 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 168-5625
- Tillv. art.nr:
- 932843100 CM 02 E 14S-5 P
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Belden Hirschmann MIL Spec Circular Connector, 1mm² Maximum Conductor Size, Black Housing - CM Series - 932843100 CM 02 E 14S-5 P
Want to stay in control of your panel? Add this MIL spec circular connector from Belden Hirschmann to your setup. Thanks to four pre-drilled screw holes in the corners, it's easy to achieve a wobble-free fix on a support surface. Once you've fitted it, you can use it to hook up cables terminated with a female socket (such as 168-5618) in a jiffy to easily plug other elements into the system.
Features & Benefits
• IP67-rated, meaning it's dustproof and waterproof, so can be safely installed in contaminated environments
• Durable PA housing provides top-tier insulation to prevent electric shocks
• Performs reliably in demanding temperatures from -40°C to +90°C
• Durable PA housing provides top-tier insulation to prevent electric shocks
• Performs reliably in demanding temperatures from -40°C to +90°C
Applications
• Control systems
• Manufacturing industry
• Production lines
• Manufacturing industry
• Production lines
Can I protect the connector when it's not in use?
Add a protective cap (237-7677) to seal the connector until you need to use it.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Contact Gender | Male |
Current Rating | 10A |
Voltage Rating | 50 V ac/dc |
Shell Size | 14 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Contact Plating | Silver |
- RS-artikelnummer:
- 168-5625
- Tillv. art.nr:
- 932843100 CM 02 E 14S-5 P
- Tillverkare / varumärke:
- Hirschmann