- RS-artikelnummer:
- 699-0287
- Tillv. art.nr:
- ABV123450
- Tillverkare / varumärke:
- Panasonic
Denna produkt har utgått
- RS-artikelnummer:
- 699-0287
- Tillv. art.nr:
- ABV123450
- Tillverkare / varumärke:
- Panasonic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Typical applications include home appliances and automotive
Specifikationer
Attribute | Value |
---|---|
Actuator Type | Simulated Roller Lever |
Terminal Type | Tab |
Contact Current Rating | 5 A @ 250 V ac |
Contact Configuration | SPST |
IP Rating | IP50 |
Operating Force | 1.18 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Nickel Alloy |
Case Material | PPHS |
Mechanical Life | 5 x 10^6Operations |
Release Force | 0.13N |
Operating Temperature Range | -40 → +85°C |