- RS-artikelnummer:
- 173-9137
- Tillv. art.nr:
- AH17809A
- Tillverkare / varumärke:
- Panasonic
Denna produkt har utgått
- RS-artikelnummer:
- 173-9137
- Tillv. art.nr:
- AH17809A
- Tillverkare / varumärke:
- Panasonic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Approvals
UL/CSA
Specifikationer
Attribute | Value |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | Right Angle PCB |
Contact Current Rating | 1 A @ 30 V dc |
Contact Configuration | SPDT |
Operating Force | 0.74 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Nickel Alloy |
Mechanical Life | 10^6Operations |
Release Force | 0.098N |
Operating Temperature Range | -25 → +85°C |