Silicon Labs EFM32LG360F128G-E-CSP81, 32bit ARM Cortex M3 Microcontroller, EFM32LG, 48MHz, 128 kB Flash, 81-Pin CSP
- RS-artikelnummer:
- 865-9874
- Tillv. art.nr:
- EFM32LG360F128G-E-CSP81
- Tillverkare / varumärke:
- Silicon Labs
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 3)
49,703 kr
(exkl. moms)
62,129 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
3 + | 49,703 kr | 149,109 kr |
- RS-artikelnummer:
- 865-9874
- Tillv. art.nr:
- EFM32LG360F128G-E-CSP81
- Tillverkare / varumärke:
- Silicon Labs
Lagstiftning och ursprungsland
Produktdetaljer
EFM32 Leopard Gecko Microcontroller Family
Leopard Gecko (LG) family of energy friendly 32-bit microcontrollers, based on the ARM Cortex-M3 processor core.
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Specifikationer
Attribute | Value |
---|---|
Family Name | EFM32LG |
Package Type | CSP |
Mounting Type | Surface Mount |
Pin Count | 81 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 48MHz |
RAM Size | 32 kB |
USB Channels | 1 x OTG |
Number of SPI Channels | 1 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 1.98 → 3.8 V |
Number of CAN Channels | 0 |
Number of USART Channels | 3 |
Number of UART Channels | 3 |
Maximum Operating Temperature | +85 °C |
Length | 4.36mm |
ADCs | 12 x 12 bit |
Height | 0.379mm |
Number of LIN Channels | 0 |
Instruction Set Architecture | RISC |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 1 |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Dimensions | 4.355 x 4.275 x 0.379mm |
Number of ADC Units | 1 |
Width | 4.275mm |
- RS-artikelnummer:
- 865-9874
- Tillv. art.nr:
- EFM32LG360F128G-E-CSP81
- Tillverkare / varumärke:
- Silicon Labs