Silicon Labs EFM32WG895F256-B-BGA120, 32bit ARM Cortex M4 Microcontroller, EFM32, 48MHz, 256 kB Flash, 120-Pin BGA
- RS-artikelnummer:
- 198-4615
- Tillv. art.nr:
- EFM32WG895F256-B-BGA120
- Tillverkare / varumärke:
- Silicon Labs
Tillfälligt slut i lager – restorder för leverans 2025-03-03
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 260)
98,647 kr
(exkl. moms)
123,309 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
260 + | 98,647 kr | 25 648,22 kr |
- RS-artikelnummer:
- 198-4615
- Tillv. art.nr:
- EFM32WG895F256-B-BGA120
- Tillverkare / varumärke:
- Silicon Labs
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Silicon Labs EFM32WG series 120 pin microcontroller offers unmatched performance and ultra-low power consumption in both active and sleep modes. ARM Cortex-M4 processor making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.
It performs ultra-low power operation
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
Specifikationer
Attribute | Value |
---|---|
Family Name | EFM32 |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 120 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
Program Memory Type | Flash |
- RS-artikelnummer:
- 198-4615
- Tillv. art.nr:
- EFM32WG895F256-B-BGA120
- Tillverkare / varumärke:
- Silicon Labs