Microchip PIC32MX120F032B-I/SS, 32bit MIPS32 Microcontroller, PIC32MX, 40MHz, 32 kB Flash, 28-Pin SSOP
- RS-artikelnummer:
- 177-9817
- Tillv. art.nr:
- PIC32MX120F032B-I/SS
- Tillverkare / varumärke:
- Microchip
Denna produkt har utgått
- RS-artikelnummer:
- 177-9817
- Tillv. art.nr:
- PIC32MX120F032B-I/SS
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
40/50 MHz, 32-bit RISC CPU with less than 0.5 mA/MHz current consumption
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) for graphics interfaces
Charge Time Measurement Unit (CTMU):
Supports mTouchTM Capacitive touch buttons and sliders
Provides high-resolution time measurement (1 ns)
On-chip temperature measurement capability
Temperature Range - 40°C to 105°C
Microcontroller Features
Operating voltage range of 2.3V to 3.6V
Up to 128KB Flash memory (plus an additional 3 KB of Boot Flash)
Up to 32K SRAM memory
1.56 DMIPS/MHz (Dhrystone 2.1) performance
MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
Pin-compatible with most Microchip 16-bit devices
Multiple power management modes
Configurable WDT with on-chip Low-Power RC oscillator for reliable operation
Peripheral Features
Peripheral Pin Select (PPS) functionality
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) for graphics interfaces
Charge Time Measurement Unit (CTMU):
Supports mTouchTM Capacitive touch buttons and sliders
Provides high-resolution time measurement (1 ns)
On-chip temperature measurement capability
Temperature Range - 40°C to 105°C
Microcontroller Features
Operating voltage range of 2.3V to 3.6V
Up to 128KB Flash memory (plus an additional 3 KB of Boot Flash)
Up to 32K SRAM memory
1.56 DMIPS/MHz (Dhrystone 2.1) performance
MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
Pin-compatible with most Microchip 16-bit devices
Multiple power management modes
Configurable WDT with on-chip Low-Power RC oscillator for reliable operation
Peripheral Features
Peripheral Pin Select (PPS) functionality
Specifikationer
Attribute | Value |
---|---|
Family Name | PIC32MX |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | MIPS32 |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 40MHz |
RAM Size | 8 kB |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of UART Channels | 2 |
Number of I2C Channels | 2 |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |
Length | 10.5mm |
ADCs | 10 x 10 bit |
Height | 1.85mm |
Width | 5.6mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.5 x 5.6 x 1.85mm |
Pulse Width Modulation | 1 (5 Channel) |
Instruction Set Architecture | MCU |
Number of ADC Units | 1 |
Program Memory Type | Flash |