Microchip PIC32MZ2048EFM064-I/MR, 32bit MIPS32 Microcontroller, PIC32, 200MHz, 2.048 MB Flash, 64-Pin QFN
- RS-artikelnummer:
- 177-9787
- Tillv. art.nr:
- PIC32MZ2048EFM064-I/MR
- Tillverkare / varumärke:
- Microchip
Tillfälligt slut i lager – restorder för leverans 2024-05-29
Lagt till varukorgen
Pris (ex. moms) Varje
150,97 kr
(exkl. moms)
188,71 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 150,97 kr |
25 - 99 | 146,27 kr |
100 + | 141,24 kr |
- RS-artikelnummer:
- 177-9787
- Tillv. art.nr:
- PIC32MZ2048EFM064-I/MR
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Key Features
200 MHz/330 DMIPS, MIPS Warrior M-class core
DSP-enhanced core:
Four 64-bit accumulators
Single-cycle MAC, saturating and fractional math
Dual Panel Flash for live update support
FPU for fast single- and double-precision math
12-bit, 18 MSPS, 24-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB 2.0 Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Crypto Engine with a RNG for data encryption/decryption and authentication (AES, 3DES, SHA, MD5, and HMAC)
Temperature Range: - 40°C to 85°C
200 MHz/330 DMIPS, MIPS Warrior M-class core
DSP-enhanced core:
Four 64-bit accumulators
Single-cycle MAC, saturating and fractional math
Dual Panel Flash for live update support
FPU for fast single- and double-precision math
12-bit, 18 MSPS, 24-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB 2.0 Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Crypto Engine with a RNG for data encryption/decryption and authentication (AES, 3DES, SHA, MD5, and HMAC)
Temperature Range: - 40°C to 85°C
Specifikationer
Attribute | Value |
---|---|
Family Name | PIC32 |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | MIPS32 |
Data Bus Width | 32bit |
Program Memory Size | 2.048 MB |
Maximum Frequency | 200MHz |
RAM Size | 512 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 4 |
Number of CAN Channels | 2 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of I2C Channels | 4 |
Number of USART Channels | 0 |
Number of UART Channels | 6 |
Automotive Standard | AEC-Q100 |
Length | 9mm |
ADCs | 24 x 12 bit |
Maximum Operating Temperature | +85 °C |
Pulse Width Modulation | 1 (9 Channel) |
Maximum Number of Ethernet Channels | 1 |
Instruction Set Architecture | MPU |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Number of Ethernet Channels | 1 |
Number of ADC Units | 1 |
Number of PCI Channels | 0 |
Height | 0.85mm |
Number of LIN Channels | 0 |
Width | 9mm |
Dimensions | 9 x 9 x 0.85mm |