- RS-artikelnummer:
- 177-3443
- Tillv. art.nr:
- ATMEGA169PV-8AU
- Tillverkare / varumärke:
- Microchip
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Pris (ex. moms) Var (i en bricka med 90)
52,285 kr
(exkl. moms)
65,356 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
90 + | 52,285 kr | 4 705,65 kr |
- RS-artikelnummer:
- 177-3443
- Tillv. art.nr:
- ATMEGA169PV-8AU
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The low-power CMOS 8-bit microcontroller, based on the AVR enhanced RISC architecture features 16KB self-programming flash program memory, 1KB SRAM, 512-Byte EEPROM, 8 channel 10-bit A/D-converter, and JTAG interface for on-chip-debug.
High Performance, Low Power Atmel® AVR® 8-Bit Microcontroller
Advanced RISC Architecture
130 Powerful Instructions – Most Single Clock Cycle Execution
32 ´ 8 General Purpose Working Registers
Fully Static Operation
Up to 16 MIPS Throughput at 16MHz
On-Chip 2-cycle Multiplier
High Endurance Non-volatile Memory segments
16Kb of In-System Self-programmable Flash program memory
512 Bytes EEPROM
1Kb Internal SRAM
Write/Erase cycles: 10,000 Flash/100,000 EEPROM
Data retention: 20 years at 85°C/100 years at 25°C
Optional Boot Code Section with Independent Lock Bits
In-System Programming by On-chip Boot Program
True Read-While-Write Operation
Programming Lock for Software Security
Advanced RISC Architecture
130 Powerful Instructions – Most Single Clock Cycle Execution
32 ´ 8 General Purpose Working Registers
Fully Static Operation
Up to 16 MIPS Throughput at 16MHz
On-Chip 2-cycle Multiplier
High Endurance Non-volatile Memory segments
16Kb of In-System Self-programmable Flash program memory
512 Bytes EEPROM
1Kb Internal SRAM
Write/Erase cycles: 10,000 Flash/100,000 EEPROM
Data retention: 20 years at 85°C/100 years at 25°C
Optional Boot Code Section with Independent Lock Bits
In-System Programming by On-chip Boot Program
True Read-While-Write Operation
Programming Lock for Software Security
Specifikationer
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 8MHz |
RAM Size | 1 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of USART Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 14.1mm |
ADCs | 8 x 10 bit |
Height | 1.05mm |
Maximum Number of Ethernet Channels | 0 |
Width | 14.1mm |
Dimensions | 14.1 x 14.1 x 1.05mm |
Pulse Width Modulation | 1 (4 Channel) |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |