- RS-artikelnummer:
- 177-2702
- Tillv. art.nr:
- PIC16F15325-I/P
- Tillverkare / varumärke:
- Microchip
Tillfälligt slut i lager – restorder för leverans 2024-06-14
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
13,253 kr
(exkl. moms)
16,566 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 20 | 13,253 kr | 132,53 kr |
30 + | 12,92 kr | 129,20 kr |
- RS-artikelnummer:
- 177-2702
- Tillv. art.nr:
- PIC16F15325-I/P
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
PIC16(L)F153XX 8-bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs) and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
4x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
24 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparators
1x 8-bit Timers (TMR0/TMR2)
2x 16-bit Timer (TMR1)
Window Watchdog Timer (WWDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF15355 (1.8V – 3.6V)
PIC16F15355 (2.3V – 5.5V)
Flash Program Memory with self read/write capability
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
4x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
24 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparators
1x 8-bit Timers (TMR0/TMR2)
2x 16-bit Timer (TMR1)
Window Watchdog Timer (WWDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF15355 (1.8V – 3.6V)
PIC16F15355 (2.3V – 5.5V)
Specifikationer
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 14 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 14 kB |
Maximum Frequency | 32MHz |
RAM Size | 1 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Width | 7.11mm |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Pulse Width Modulation | 1 (4 x 10 bit) |
Maximum Operating Temperature | +85 °C |
Dimensions | 1.06 x 0.28 x 0.19in |
Length | 26.92mm |
ADCs | 11 x 10 bit |
Maximum Number of Ethernet Channels | 0 |
Height | 4.83mm |
Number of Ethernet Channels | 0 |
Number of LIN Channels | 1 |
Instruction Set Architecture | RISC |