NXP MK10DX128VLK7, 32bit ARM Cortex M4 MCU, 72MHz, 160 kB Flash, 80-Pin LQFP

  • RS-artikelnummer 170-8938
  • Tillv. art.nr MK10DX128VLK7
  • Tillverkare / varumärke NXP
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Kinetis K1x Series Microcontrollers

These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.

Note

NXP is a trademark of NXP B.V.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Specifikationer
Attribute Value
Family Name Kinetis K1x
Package Type LQFP
Mounting Type Surface Mount
Pin Count 80
Device Core ARM Cortex M4
Data Bus Width 32bit
Program Memory Size 160 kB
Maximum Frequency 72MHz
RAM Size 34 kB
Number of PWM Units 3
ADC Channels 2
Number of SPI Channels 2
Typical Operating Supply Voltage 1.71 → 3.6 V
Timers 1 FTM External Clock, 1 Low Power Timer
Minimum Operating Temperature -40 °C
Number of UART Channels 4
Instruction Set Architecture ARM
Width 12mm
ADCs 2-ch x 16-bit, 31-ch x 16-bit
ADC Resolution 16
Number of CAN Channels 1
Number of Timers 2
Pulse Width Modulation 1 (8)-Motor Control, 2 (2)-Quad Decoder
Length 12mm
Dimensions 12 x 12 x 1.6mm
Number of ADC Units 2
Program Memory Type Flash
PWM Channels 10
Number of I2C Channels 2
Height 1.6mm
Maximum Operating Temperature +105 °C
Denna produkt har utgått
Relaterte Produkter
Pin-peripheral and software-compatible with the Kinetis K1x MCU ...
Description:
Pin-peripheral and software-compatible with the Kinetis K1x MCU family and adds full-speed USB 2.0 On-The-Go with device charge detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 64 KB of ...
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz ...
Description:
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low ...
The Kinetis K2x MCU family is pin-peripheral and ...
Description:
The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. ...
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz ...
Description:
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low ...