NXP MK20FX512VMD12, 32bit ARM Cortex M4 MCU, 120MHz, 1 MB Flash, 144-Pin MAPBGA

  • RS-artikelnummer 170-2941
  • Tillv. art.nr MK20FX512VMD12
  • Tillverkare / varumärke NXP
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Kinetis K2x Series Microcontrollers

The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.

Note

NXP is a trademark of NXP B.V.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Specifikationer
Attribute Value
Family Name Kinetis K2x
Package Type MAPBGA
Mounting Type Surface Mount
Pin Count 144
Device Core ARM Cortex M4
Data Bus Width 32bit
Program Memory Size 1 MB
Maximum Frequency 120MHz
RAM Size 144 kB
USB Channels 2
Number of PWM Units 4
ADC Channels 4
Number of SPI Channels 3
Typical Operating Supply Voltage 1.71 → 3.6 V
Maximum Operating Temperature +105 °C
PWM Channels 10
Width 13mm
Program Memory Type Flash
ADCs 4-ch x 16-bit, 58-ch x 16-bit
Number of ADC Units 2
Number of Timers 2
Number of CAN Channels 2
Height 1.7mm
Number of I2C Channels 2
ADC Resolution 16
Timers 1 FTM External Clock, 1 Low Power Timer
Minimum Operating Temperature -40 °C
Instruction Set Architecture ARM
Dimensions 13 x 13 x 1.7mm
Length 13mm
Pulse Width Modulation 2 (2)-Quad Decoder, 2 (8)-Motor Control
Number of UART Channels 6
Denna produkt har utgått
Relaterte Produkter
STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ...
Description:
STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and ...
The SAM D51 high performance micro-controller series is ...
Description:
The SAM D51 high performance micro-controller series is targeted for general purpose applications using the 32-bit ARM® Cortex®-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up ...
ARM® Cortex®-M4 processor-based microcontroller (MCU), the SAM4E16C features ...
Description:
ARM® Cortex®-M4 processor-based microcontroller (MCU), the SAM4E16C features a floating point unit and a high data bandwidth architecture and is targeted at industrial automation and building control applications. The device embeds 1MB Flash and features multiple networking/connectivity peripherals, including one ...
The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and ...
Description:
The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and performance with an ARM® Cortex®-M4 core with DSP and Floating-Point Unit (FPU) at 80MHz. This series offers USB OTG 2.0 full speed, a Liquid Crystal Display (LCD) driver in addition to the ...