NXP MK10DX32VFM5, 32bit ARM Cortex M4 MCU, 50MHz, 64 kB Flash, 32-Pin QFN

  • RS-artikelnummer 168-4036
  • Tillv. art.nr MK10DX32VFM5
  • Tillverkare / varumärke NXP
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Kinetis K1x Series Microcontrollers

These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Specifikationer
Attribute Value
Family Name Kinetis K1x
Package Type QFN
Mounting Type Surface Mount
Pin Count 32
Device Core ARM Cortex M4
Data Bus Width 32bit
Program Memory Size 64 kB
Maximum Frequency 50MHz
RAM Size 10 kB
Number of PWM Units 1
ADC Channels 1
Number of SPI Channels 1
Typical Operating Supply Voltage 1.71 → 3.6 V
Number of Timers 4
Number of I2C Channels 1
Number of ADC Units 1
Maximum Operating Temperature +105 °C
Length 5mm
ADCs 1 x 16-bit
Number of UART Channels 3
Program Memory Type Flash
Pulse Width Modulation 1
Instruction Set Architecture RISC
Minimum Operating Temperature -40 °C
ADC Resolution 16
Dimensions 5 x 5 x 0.9mm
Timers 1 x 16 bit
Width 5mm
Timer Resolution 16bit
Height 0.9mm
Denna produkt har utgått