Infineon XMC4500F144F768ACXQMA1, 32bit ARM Cortex M4 MCU, 120MHz, 768 kB Flash, 144-Pin LQFP

  • RS-artikelnummer 165-5728
  • Tillv. art.nr XMC4500F144F768ACXQMA1
  • Tillverkare / varumärke Infineon
Datablad
Lagstiftning och ursprungsland
Und.t.
COO (Country of Origin): CN
Produktdetaljer

XMC4500 32-Bit Industrial Microcontrollers, Infineon

The DAVETM 3 software is a free tool chain that helps develop the software with the XMC4000 Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE

ARM® Cortex™-M4, 120 MHz, including single cycle DSP MAC and floating point unit (FPU)
1 MB eFlash including hardware ECC
160Kb SRAM (XMC4504 128Kb)
12-channel DMA
IEEE 1588 compliant Ethernet MAC
USB 2.0 full-speed on-the-go
Comprehensive set of timers and PWM, Delta-sigma Demodulator, Position Interface
4x 12-bit ADC kernels with up to 26 channels, 2x 12-bit DAC
6x multi function serial interface modules configurable to SPI, I2C, I2S, UART
3x CAN nodes
External bus interface supporting SDRAM, SRAM, NOR-/NAND-Flash and memory-mapped I/O devices (i.e. LCD)
SD/MMC interface
Touch interface & LED Matrix
Battery-backed real-time clock with calender function and timebase or external wake-up capabilities

Specifikationer
Attribute Value
Family Name XMC4000
Package Type LQFP
Mounting Type Surface Mount
Pin Count 144
Device Core ARM Cortex M4
Data Bus Width 32bit
Program Memory Size 768 kB
Maximum Frequency 120MHz
RAM Size 160 kB
USB Channels 1
ADC Channels 32
Number of SPI Channels 2
Typical Operating Supply Voltage 3.3 V
Instruction Set Architecture ARM
Program Memory Type Flash
Number of ADC Units 4
Width 20mm
ADCs 4 (8 x 12 bit)
Minimum Operating Temperature -40 °C
Timers 26
Height 1.4mm
Number of Ethernet Channels 1
Maximum Operating Temperature +85 °C
ADC Resolution 12bit
Number of UART Channels 1
Length 20mm
Dimensions 20 x 20 x 1.4mm
Maximum Number of Ethernet Channels 1
Number of CAN Channels 1
Number of I2C Channels 1
Number of LIN Channels 1
Number of Timers 26
Tillfälligt slut i lager – restorder för leverans 2020-01-13
Pris (ex. moms) Each (In a Tray of 360)
58,902 kr
(exkl. moms)
73,628 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
360 +
58,902 kr
21 204,72 kr
Relaterte Produkter
STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ...
Description:
STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and ...
The XMC440x microcontroller based on the ARM Cortex-M4F ...
Description:
The XMC440x microcontroller based on the ARM Cortex-M4F processor core is part of the Industrial XMC4000 family. It is suitable for industrial control/connectivity, sensing/control and power conversion applications. 120MHz Cortex-M4F core processor with up to 512KB Flash memory, 16KB Boot ...
ARM® Cortex®-M4 processor-based microcontroller (MCU), the SAM4E16C features ...
Description:
ARM® Cortex®-M4 processor-based microcontroller (MCU), the SAM4E16C features a floating point unit and a high data bandwidth architecture and is targeted at industrial automation and building control applications. The device embeds 1MB Flash and features multiple networking/connectivity peripherals, including one ...
Next-generation 32-bit ARM Cortex-M4 based microcontrollers for embedded ...
Description:
Next-generation 32-bit ARM Cortex-M4 based microcontrollers for embedded applications, offering system enhancements including low power consumption, enhanced debug features, and a high level of support-block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline and uses a Harvard architecture as ...