Microchip PIC32MX530F128H-I/MR, 32bit M4K, MIPS32 Microcontroller, 40MHz, 128 kB Flash, 64-Pin QFN

  • RS-artikelnummer 165-4179
  • Tillv. art.nr PIC32MX530F128H-I/MR
  • Tillverkare / varumärke Microchip
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TH
Produktdetaljer

PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers

The PIC32 range of microcontrollers from Microchip are 32-bit MCUs with a MIPS microAptiv or M4K core in combination with full range of integrated tools needed for embedded applications. The high performance offered by these devices is desirable for advanced applications such as high impact graphic/user interfaces, Ethernet/USB/CAN connectivity, multitasking embedded control and high performance audio.

The PIC32Mx1x0/2x0/5x0 family of microcontrollers is based upon Microchip’s MIPS32® M4K® core providing up to 83 DMIPS, with variants offering up to 512 Kbytes Flash Program memory and RAM of up to 64 Kbytes.

Microcontroller Features

Up to 50 MHz Max. CPU Speed
MIPS16e® mode for up to 40% smaller code size
Multiple Power Management Modes
Configurable Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripheral Features

Peripheral Pin Select (PPS)
10-bit 1 Msps Analogue to Digital Converter (ADC) Module – 9 to 48 Channels Dependent on Model
Analogue Comparators – 2 to 3 Dependent on Model
Five 16-bit Timers
Two 32-bit Timers
Real-Time Clock and Calendar (RTCC) Module
Five Output Compare (OC) and Five Input Compare (IC) Modules
Four Direct Memory Access (DMA) Channels

Audio/Graphics/Touch HMI Features

Data Communication – I2S, LJ, RJ, and DSP modes
Control Interface – SPI and I2C
Master Clock – For generation of Fractional Clock frequencies. Can be synchronised with USB Clock and can be tuned in Run-Time
Charge Time Measurement Unit (CTMU) – Available on Some Models

Communication Interface Features

USB 2.0-compliant Full-Speed On-The-Go (OTG) Controller – Dependant on Model
Two UART Modules – Supports LIN 2.0 protocols and IrDA®
Two 4-Wire SPI Modules
Two I2C Modules with SMBus Support
Parallel Master Port (PMP)

High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio

Specifikationer
Attribute Value
Family Name PIC32MX
Package Type QFN
Mounting Type Surface Mount
Pin Count 64
Device Core M4K, MIPS32
Data Bus Width 32bit
Program Memory Size 128 kB
Maximum Frequency 40MHz
RAM Size 16 kB
USB Channels 1 x OTG
ADC Channels 28
Number of SPI Channels 3
Typical Operating Supply Voltage 2.3 → 3.6 V
Timer Resolution 16 bit, 32 bit
ADCs 1 (28 x 10 bit)
Number of ADC Units 1
Number of LIN Channels 1
Number of Timers 2, 5
Number of CAN Channels 1
Instruction Set Architecture RISC
Timers 2 x 32 bit, 5 x 16 bit
Minimum Operating Temperature -40 °C
ADC Resolution 10bit
Number of I2C Channels 2
Height 1mm
Data Rate 25Mbps
Maximum Operating Temperature +85 °C
Number of UART Channels 4
Pulse Width Modulation 5
Length 9mm
Dimensions 9 x 9 x 0.95mm
Width 9mm
Program Memory Type Flash
Denna produkt har utgått
Related Products
Atmel offers Flash 8051 microcontrollers featuring In-System Programming ...
Description:
Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode. Single Cycle CoreFlash ISP (In-System Programmable)Flash (Reprogrammable)CAN Networking MCUsUSB MCUsROMless.
This family offers the advantages of all PIC18 ...
Description:
This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. On top of these features, the PIC18F2525/2620/4525/4620 family introduces design enhancements that ...
The high-performance, low-power 32-bit AVR RISC-based microcontroller combines ...
Description:
The high-performance, low-power 32-bit AVR RISC-based microcontroller combines 256KB flash memory, 32KB SRAM, full-speed (12MBps) USB Mini-host + device, and I2S. The MCU achieves 83 Dhrystone MIPS (DMIPS) at 60MHz and consumes only 23mA at 3.3 volts. High Performance, Low ...
High-performance flash version of the 80C51 single-chip 8-bit ...
Description:
High-performance flash version of the 80C51 single-chip 8-bit microController: full-speed USB functions. 80C52X2 Core (6 Clocks per Instruction)Maximum Core Frequency 48MHz in X1 Mode, 24MHz in X2 ModeDual Data PointerFull-duplex Enhanced UART (EUART)Three 16-bit Timer/Counters: T0, T1 and T2256 Bytes ...