Texas Instruments MSP430F5528IZQE, 16bit Microcontroller, 25MHz, 128 kB Flash, 80-Pin BGA

  • RS-artikelnummer 162-6624
  • Tillv. art.nr MSP430F5528IZQE
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments

The MSP430F5xx - 5 Series provides a high performance, 25MHz CPU with integrated USB 2.0 connectivity. With more memory and higher integrations, this series offer the Industry’s lowest active power consumption.

Up to 25MHz CPU speed clock
1.8V to 3.6V operation
Up to 512KB Flash memory
Up to 66KB RAM memory
Full-speed USB 2.0 interface
Low Power 195μA / MHz active
Low Power 2.5μA real-time clock mode
Low Power 0.1μA RAM retention
Fast Wake-Up From Standby Mode in less than 5μs

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Specifikationer
Attribute Value
Family Name MSP430
Package Type BGA
Mounting Type Surface Mount
Pin Count 80
Data Bus Width 16bit
Program Memory Size 128 kB
Maximum Frequency 25MHz
RAM Size 8 + 2 kB
USB Channels 1
ADC Channels 12
Number of SPI Channels 2
Typical Operating Supply Voltage 1.8 → 3.6 V
Width 5.1mm
Timer Resolution 16bit
Height 0.77mm
Timers 4 x 16 bit
Number of I2C Channels 2
Number of UART Channels 2
ADC Resolution 12bit
Program Memory Type Flash
Minimum Operating Temperature -40 °C
Length 5.1mm
Maximum Operating Temperature +85 °C
Number of Timers 2
Number of ADC Units 1
Instruction Set Architecture RISC
ADCs 12 x 12 bit
Dimensions 5.1 x 5.1 x 0.77mm
Denna produkt har utgått
Related Products
The MSP430G2xx - Value Line Series have a ...
Description:
The MSP430G2xx - Value Line Series have a 16MHz CPU delivering ultra-low power performance, but providing low cost options for your design. Up to 16MHz CPU speed1.8 to 3.6V operationUp to 56KB Flash memoryUp to 4KB RAM memoryWide range of ...
The Extended Temperature range of MSP430™ devices are ...
Description:
The Extended Temperature range of MSP430™ devices are very popular in harsh environments which require extended operational environment temperatures to 105°C. Up to 16MHz CPU speed clockUp to 120KB Flash memoryUp to 8KB SRAM memory1.8V to 3.6V operationSmart Analog and ...
Description:
The MSP430F4xx - 4 Series have a 16Mhz CPU delivering ultra-low power performance with integrated LCD controller. Up to 16MHz CPU speed clockUp to 120KB FlashUp to 8KB RAM1.8V to 3.6V operationUnique peripheral mix, ideal for low power metering and ...
Description:
The MSP430F1xx - 1 Series have an 8MHz CPU delivering ultra-low power performance. Upto 8MHz CPU speed1.8 to 3.6V operationUp to 60KB FlashUp to 10KB RAMWide range of high-performance analogue and intelligent digital peripherals5 ultra-low power modes of operation0.1μA RAM ...