Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 256 kB Flash, 100-Pin TQFP

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Förpackningsalternativ:
RS-artikelnummer:
127-8283
Tillv. art.nr:
ATMEGA2560-16AU
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 kB

Maximum Frequency

16MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Typical Operating Supply Voltage

2.7 → 5.5 V

Length

14.1mm

Minimum Operating Temperature

-40 °C

Width

14.1mm

ADCs

16 x 10 bit

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Dimensions

14.1 x 14.1 x 1.05mm

Instruction Set Architecture

RISC

Height

1.05mm

Pulse Width Modulation

1 (12 x 16 bit), 1 (4 x 8 bit)

COO (Country of Origin):
US

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash


Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450