- RS-artikelnummer:
- 238-0624
- Tillv. art.nr:
- 182698
- Tillverkare / varumärke:
- Hama
Denna produkt har utgått
- RS-artikelnummer:
- 238-0624
- Tillv. art.nr:
- 182698
- Tillverkare / varumärke:
- Hama
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The HAMA EMC-500 right handed(standard) wired mouse prevents excessive strain and pain in the shoulder and wrist. High-resolution optical sensor ensures precise and smooth control of the mouse cursor. High-resolution optical sensor ensures precise and smooth control of the mouse cursor. Browser buttons provide quick access to the forward/back functions in the Web browser for easy navigation. It is compatible with Windows 11/10/8/7 operating systems and has USB-Type-A-Plug wired connection.
Switchable sensitivity between 1000, 1400 and 1800 dpi
Rubberized surface ensures improved grip and comfort
Smart-Link technology for easy start-up
Especially low energy consumption
6 buttons including scroll wheel
Rubberized surface ensures improved grip and comfort
Smart-Link technology for easy start-up
Especially low energy consumption
6 buttons including scroll wheel
Specifikationer
Attribute | Value |
---|---|
Model | EMC-500 |
Wired/Wireless | Wired |
Connection Type | USB |
Mouse Type | Ergonomic |
Mouse Tracking Method | Optical |