- RS-artikelnummer:
- 264-6939
- Tillverkare / varumärke:
- RS PRO
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 parti med 2
1 782,02 kr
(exkl. moms)
2 227,52 kr
(inkl. moms)
Parti(er) | Per Lot | Per unit* |
1 - 2 | 1 782,02 kr | 891,01 kr |
3 - 5 | 1 657,30 kr | 828,65 kr |
6 - 11 | 1 568,14 kr | 784,07 kr |
12 + | 1 425,59 kr | 712,795 kr |
- RS-artikelnummer:
- 264-6939
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
316 Stainless Steel Rod and Sheet
Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion
Note
All dimensions are nominal.
Standards
BS 970 Part 1 316
Rod, Sheet & Tube - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
Specifikationer
Attribute | Value |
---|---|
Form | Rod |
Material | Stainless Steel |
Length | 1.5m |
Rod Diameter | 3/4in |
Material Grade | 316 |
Tensile Strength | 515 |
Hardness | 95 HB |
Thermal Conductivity | 16.3 W/m at 100°c |
Suitability | Chemical & Marine Equipment, Food, Photographic |
Density | 8g/cm³ |