- RS-artikelnummer:
- 335-485
- Tillv. art.nr:
- S1017
- Tillverkare / varumärke:
- Assemtech
Denna produkt har utgått
- RS-artikelnummer:
- 335-485
- Tillv. art.nr:
- S1017
- Tillverkare / varumärke:
- Assemtech
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- GB
Produktdetaljer
Tilt Switch with Mounting Clip
Mercury tilt switches
Insulated IP65 ABS housings
Prewired with 150mm of 2 core silicone cable terminated with ring terminals
Mounting clip hole Ø 4.7mm
Suitable for switching inductive and capacitive loads, motors, incandescent lamps, etc.
Insulated IP65 ABS housings
Prewired with 150mm of 2 core silicone cable terminated with ring terminals
Mounting clip hole Ø 4.7mm
Suitable for switching inductive and capacitive loads, motors, incandescent lamps, etc.
Warning
Mercury is a toxic substance. Do not cut open or incinerate these devices. Dispose of safely in accordance with prescribed practice and local regulations.
Mercury Tilt, Vibration & Movement
Glass and metal bodied versions offer bounce-free switching and quick break action even when tilted slowly. Contacts make and break with vibration motion and return to the open state at rest. Unless otherwise stated, the angle by which the switch must be tilted to ensure contact operation (operating angle), must be approximately 1.5 to 2 times the stated differential angle. The differential angle is the measure from the just closed position to the just open position. Inert gas and hermetic sealing protects contacts