Molex 78545-0010 Series 6 Way Horizontal Nano SIM SIM Card Connector With Solder Termination

  • RS-artikelnummer 812-6096
  • Tillv. art.nr 785450010
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Molex NANO-SIM Card Sockets

The Molex Block-Style Connector with Nano-SIM Card Socket Shell are used together to accommodate both nano and special micro sized SIM cards.
812-6096 is the Block-Style connector that provides the connection between the card and the PCB.
This system also requires a Shell and an Ejector Tray with the latter being supplied by the customer.

Memory Card Connectors

Specifikationer
Attribute Value
Card Type Nano Sim
Gender Female
Number of Contacts 6
Number of Rows 2
Pitch 2.54mm
Body Orientation Horizontal
Mounting Type Surface Mount
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Thermoplastic
Length 13.62mm
Width 7.62mm
Depth 0.3mm
Dimensions 13.62 x 7.62 x 0.3mm
Series 78545
Series Number 78545-0010
Minimum Operating Temperature -30°C
Maximum Operating Temperature +85°C
13530 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 10)
1,552 kr
(exkl. moms)
1,94 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 +
1,552 kr
15,52 kr
Förpackningsalternativ:
Related Products
SIM card connector in both cover types and ...
Description:
SIM card connector in both cover types and push-push type versions. Conforms to GSM11.11 standard for the European mobile phone systemsPush-push types allow smooth extraction by push-in/push-out eject mechanismLow profile cover version has one touch locking lid, which requires only ...
micro-SD/nano-SIM Pull-Lever type combo memory card connector with ...
Description:
micro-SD/nano-SIM Pull-Lever type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit. With a compact size, small footprint and low profile height of 2.05 mm this micro-SD/nano-SIM memory card combo connector ...
A range of various microSD Card, TransFlash Push-Pull ...
Description:
A range of various microSD Card, TransFlash Push-Pull type I/O Header (Card), Guide and Holder style, 8 circuit with Detect Switch. Housing Material: LCP UL 94V-0Mating cycles 10000 max.
Designed to interface with IC cards according to ...
Description:
Designed to interface with IC cards according to ISO7816-7813, these connectors have contacts which cover the normal positions of up to 16 connection pads per card. Accepts GSM 11.11 SIM cardsSMT mountingPhosphor bronze contacts with duplex gold over nickel-plating on ...