JAE Compact Flash Memory Card Connector

  • RS-artikelnummer 525-1758
  • Tillv. art.nr JC26C2-DSR16E
  • Tillverkare / varumärke JAE
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): JP
Produktdetaljer

JAE JC26C2 Series CompactFlash Memory Card Connectors

JC26C2 series SMT memory card connectors for use with CompactFlash TYPE-I/II memory cards. These memory card connectors have a low profile design with an above the board height of just 5.8 mm. Connectors with part numbers ending in ’16E’ feature 1.6 mm board stand offs which allow components to be mounted underneath. These connectors have an above the board height of 7.4 mm. The frame structure of these JC26C2 memory card connectors incorporates card guides designed to prevent card misinsertion. A spring loaded card retention mechanism ensures the card is firmly secured within the connector. These JC26C2 CompactFlash memory card connectors are available as standard or reverse mounting. A range of eject button styles are also available; fixed, foldable and double push all with left or right hand positioning options.

Features and Benefits

Low profile design with 5.8 mm above board height
Card guides to prevent card misinsertion
Card retention mechanism
Standard or reverse mounting
Range of eject button styles
Versions with board stand offs available

Applications

These JC26C series SMT memory card connectors are for use with CompactFlash TYPE-I/II memory cards and can be used in a range of applications. Applications include digital still cameras, hand held PCs and other portable devices

Specifikationer
Attribute Value
Card Type Compact Flash Card
Length 52.25mm
Width 7.4mm
Depth 46.66mm
Maximum Operating Temperature +60°C
Dimensions 52.25 x 7.4 x 46.66mm
Minimum Operating Temperature -20°C
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
103,71 kr
(exkl. moms)
129,64 kr
(inkl. moms)
Enheter
Per unit
1 - 24
103,71 kr
25 +
90,16 kr
Nästa dag-leverans inte möjlig
Related Products
Miniaturized size, achieves 1.0mm in length for each ...
Description:
Miniaturized size, achieves 1.0mm in length for each number of contacts (4p =4.0mm)Double Ended/Double Sided contacts for increased pin count density onstandard 1.6mm thick PCB’sCentral polarizing/location rib assures proper mating and PCB locationHigh current capabilities: 3A, 4p/6p and 2.5A, ...
Featuring landing contact technology which is suitable for ...
Description:
Featuring landing contact technology which is suitable for heavy duty systems. Self cleaning contactsDirect connection to PCB or flex circuitLow profile (thickness, 5.8mm)Contacts fully protected against dust or other contaminants.
The MM60 series is a module socket compatible ...
Description:
The MM60 series is a module socket compatible to specifications standardized in the PCI-SIG. Compatible to PCI Express Mini Card Electromechanical SPECAvailable with fixing latch for the whole connector and moduleLatch has an operating portion on both ends for module ...
The complete CompactFlash solution for applications such as ...
Description:
The complete CompactFlash solution for applications such as Palmpilot PC/Organisers, digital cameras, digital music players, embedded systems and a variety of portable handheld devices.