Molex 47309 Series 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination

  • RS-artikelnummer 702-5494
  • Tillv. art.nr 47309-3351
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Molex microSD Memory Card Connector - Series 47309

A range of various microSD Card, TransFlash Push-Pull type I/O Header (Card), Guide and Holder style, 8 circuit with Detect Switch.

Housing Material: LCP UL 94V-0
Mating cycles 10000 max

Memory Card Connectors

Specifikationer
Attribute Value
Card Type MicroSD
Gender Female
Number of Contacts 8
Number of Rows 1
Pitch 1.1mm
Body Orientation Right Angle
Mounting Type Surface Mount
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 11.4mm
Width 5.5mm
Depth 3.35mm
Series TRANSFLASH|MICROSD CARD
Maximum Operating Temperature +85°C
Dimensions 11.4 x 3.35 x 5.5mm
Minimum Operating Temperature -40°C
Series Number 47309
48 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
21,33 kr
(exkl. moms)
26,66 kr
(inkl. moms)
Enheter
Per unit
1 - 9
21,33 kr
10 - 24
19,15 kr
25 - 49
17,27 kr
50 - 99
15,58 kr
100 +
13,99 kr
Förpackningsalternativ: