![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 885-8740 | ||||||||||||||||||||||
Beskrivning | Cinch Connectors MCXSeries, Surface Mount MCX Connector jack, 75Ω Impedance, Crimp Termination, 0 → 6GHz | ||||||||||||||||||||||
Tillverkare / varumärke: | Cinch Connectors | ||||||||||||||||||||||
Tillverkares artikelnr. | 133-8701-801 | ||||||||||||||||||||||
Certification Sign Off |
Cinch Connectivity range of 75 ohm MCX series RF coaxial PCB jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series RF coaxial PCB jack and plug connectors include GPS, automotive and wireless communications. Cinch Connectivity MCX connectors mate with standard MCX connectors and conform to the CECC interface specifications.
Max Frequency - 6 GHz
Impedance - 75 Ohm
Operating Temperature - 65°C to + 165°C
Attribute | Value |
---|---|
Gender | Female |
Body Orientation | Straight |
Termination Method | Crimp |
Mounting Type | Surface Mount |
Body Plating | Gold over Nickel |
Cable Type | RG179 |
Impedance | 75Ω |
Mating Type | Quick Connect |
Operating Frequency | 0 → 6GHz |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Series | MCX |
Series Number | 133 |