Wurth Elektronik WR-MCX Series, jack Through Hole MCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS-artikelnummer:
- 194-6010
- Tillv. art.nr:
- 60611002111501
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-08-01
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 180)
60,228 kr
(exkl. moms)
75,285 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
180 + | 60,228 kr | 10 841,04 kr |
- RS-artikelnummer:
- 194-6010
- Tillv. art.nr:
- 60611002111501
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Right Angle THT MCX Jack with 3.94 mm Solder Legs is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specifikationer
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
- RS-artikelnummer:
- 194-6010
- Tillv. art.nr:
- 60611002111501
- Tillverkare / varumärke:
- Wurth Elektronik