MCX Str Jack, Sldr for Cable RG405/.085"

  • RS-artikelnummer 194-6009
  • Tillv. art.nr 60629021110820
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

The Straight MCX Jack Coaxial Adapter for Hand-Formable Cable RG405/.085" is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like: Telecommunication, base stations and telecom boxesIndustrial machine-to-machine communication and automationData communication and wireless LANMeasurement & test system and network analyzer

Specifikationer
Attribute Value
Gender Female
Body Orientation Straight
Termination Method Solder
Mounting Type Cable Mount
Body Plating Gold over Nickel
Cable Type RG405
Impedance 50Ω
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Operating Frequency 6GHz
Contact Plating Gold over Nickel
Contact Material Beryllium Copper
Series WR-MCX
50 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Bag of 2)
51,595 kr
(exkl. moms)
64,494 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
2 - 8
51,595 kr
103,19 kr
10 - 18
46,89 kr
93,78 kr
20 - 38
42,965 kr
85,93 kr
40 - 98
38,205 kr
76,41 kr
100 +
34,38 kr
68,76 kr