- RS-artikelnummer:
- 864-4368
- Tillv. art.nr:
- 242416 PLSM-D2/2-MW
- Tillverkare / varumärke:
- Eaton
- RS-artikelnummer:
- 864-4368
- Tillv. art.nr:
- 242416 PLSM-D2/2-MW
- Tillverkare / varumärke:
- Eaton
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- RO
Produktdetaljer
PLSM MW Series, D Characteristic, 2 Pole
Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications
Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation
Note
Eaton formerly known as Moeller
Moeller — circuit breaker
Specifikationer
Attribute | Value |
---|---|
Number of Poles | 2P |
Current Rating | 2A |
Tripping Characteristics | Type D |
Rated DC Voltage | 48V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | xPole |
Series | Eaton Moeller |
Circuit Breaker Type | MCB |
Length | 35mm |
Width | 80mm |
Mounting Style | DIN Rail Mount |
Depth | 75mm |