- RS-artikelnummer:
- 790-7371
- Tillv. art.nr:
- A9C52240
- Tillverkare / varumärke:
- Schneider Electric
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 790-7371
- Tillv. art.nr:
- A9C52240
- Tillverkare / varumärke:
- Schneider Electric
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
Acti9 Reflex iC60 MCBs
Reflex iC60 is integrated control circuit breaker which combines circuit protection against short-circuit currents and circuit protection against overload currents, it easily communicates with PLCs without the need for add-ons or retrofits.
It is especially dedicated to the load remote management of the applications which combine local control and centralised control with a number of switching operations.
It is especially dedicated to the load remote management of the applications which combine local control and centralised control with a number of switching operations.
Integrated remote control with three modes of operation
Integrated padlocking facility offering maximum safety for maintenance operations
Ti24 interface for direct link to PLC and Acti 9 Smartlink
Operating state indicator lamp
Pushbutton for manual control (opening/closing) and for choosing the operating modes
Integrated padlocking facility offering maximum safety for maintenance operations
Ti24 interface for direct link to PLC and Acti 9 Smartlink
Operating state indicator lamp
Pushbutton for manual control (opening/closing) and for choosing the operating modes
Specifikationer
Attribute | Value |
---|---|
Number of Poles | 2P |
Current Rating | 40A |
Tripping Characteristics | Type C |
Rated AC Voltage | 220 → 240 V, 380 → 415V |
Rated DC Voltage | 24V |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Range | Acti 9 |
Series | iC60N |
Circuit Breaker Type | MCB |
Depth | 77mm |