- RS-artikelnummer:
- 621-3454
- Tillv. art.nr:
- 169546204
- Tillverkare / varumärke:
- Georg Fischer
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 621-3454
- Tillv. art.nr:
- 169546204
- Tillverkare / varumärke:
- Georg Fischer
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CH
Produktdetaljer
ABS 2-Way Ball Valves
Ball valve type 546 ABS with solvent cement sockets are part of a modular system which is both cost effective and eco-friendly. They can be applied in many areas including food and beverage, measurement and control, chemical process, water treatment and ship building.
Union type ends for easy installation and removal
P.T.F.E ball seals
Solvent cement sockets
Operating temperature range: -40°C to +60°C
Without mounting inserts
Ergonomic handle
P.T.F.E ball seals
Solvent cement sockets
Operating temperature range: -40°C to +60°C
Without mounting inserts
Ergonomic handle
Note
An increase in temperature above 20°C will reduce the pressure rating.
Standards
prEN ISO 16135 (pending) / ISO 9393 / EN 558
Specifikationer
Attribute | Value |
---|---|
Type | 2 Way |
Attachment Type | Solvent Cement Socket |
Thread Standard | BSPP |
Compression Fitting Size | 1in |
Body Material | Plastic |
Safe for Use With | Air, Brine, Refrigerant, Water |
Maximum Working Pressure psi | 580psi |
Handle Colour | Red |
Maximum Working Pressure bar | 10bar |