Festo 2 stations G 1/4, G 1/8 Sub Base, Aluminium 1/4 in, 1/8 in G

  • RS-artikelnummer 121-5700
  • Tillv. art.nr NAV-1/4-1C-ISO
  • Tillverkare / varumärke Festo
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): SK
Produktdetaljer

NAV Series Manifold Sub-base

Festo NAV Series Sub bases for individual mounting and installation of pneumatic control valves. NAV bases are manufactured from die-cast aluminium with a port pattern to suit ISO 5599-1. Connections are on the bottom of the sub-base.

Manifold Sub-bases and End-plates

Specifikationer
Attribute Value
Manufacturer Series NAV
Type Sub Base
Number of Stations 2
Connection Port Thread G 1/4, G 1/8
Body Material Aluminium
Thread Size 1/4 in, 1/8 in
Thread Standard G
For Use With MFH Solenoid Valves
Electrical Connection Type Screw
Mounting Type Base
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each
234,42 kr
(exkl. moms)
293,02 kr
(inkl. moms)
Enheter
Per unit
1 - 4
234,42 kr
5 - 9
225,04 kr
10 +
215,67 kr
Related Products
Modular solenoid valves and accessories that have been ...
Description:
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:. Double or single "module" versions provide an electrical termination point, ...
End plate kits for assembling pneumatic valve sub-bases ...
Description:
End plate kits for assembling pneumatic valve sub-bases into manifold assemblies. The kit contains both of the required end plates. Suitable for use with control valve with ISO 15407-1 (Stock number 1215592 and 1215593) and ISO 5599-1 port configurations.
Festo NAS Series Sub bases for individual mounting ...
Description:
Festo NAS Series Sub bases for individual mounting and installation of pneumatic control valves. NAS bases are manufactured from die-cast aluminium with a port pattern to suit ISO 15407-1 (stock numbers 1215696 and 1215698) and ISO 5599-1 (stock number 1215697). ...
The VABM manifold rails are for pneumatic linking ...
Description:
The VABM manifold rails are for pneumatic linking of VUVG valves. • Assembly in any position• Corrosion resistance class 2 (moderate corrosion stress)• Through-hole mounting• RoHS compliant• Wrought aluminium alloy manifold strip• Semi in-line and sub-base valve options available.