- RS-artikelnummer:
- 358-9304
- Tillv. art.nr:
- 11012
- Tillverkare / varumärke:
- MENNEKES
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 358-9304
- Tillv. art.nr:
- 11012
- Tillverkare / varumärke:
- MENNEKES
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Mennekes Mains Connector
The Mennekes mains female connector is a black, 2P+E pole, panel-mount socket device with a hinged lid. It has a type F - German Schuko mains plug and connector. It has a voltage rating of 230VAC and a current rating of 16A. The Schuko plug and sockets are constructed from an oil/petrol resistant plastic and nickel-plated brass contacts give low electrical resistance. It is ideal for industrial applications.
Features and Benefits
Plug-in terminals
Splash-proof
3 plug-in terminals as connecting terminals between1.5 mm² and 2.5mm²
Splash-proof
3 plug-in terminals as connecting terminals between1.5 mm² and 2.5mm²
Certifications
IP54 rated
Specifikationer
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Europe |
Current Rating | 16A |
Mounting Type | Panel Mount |
Mains Socket Type | Type F - German Schuko |
Number of USB Sockets | 0 |
Voltage Rating | 230 V |
Pole Format | 2P+E |
Colour | Black |
Gender | Female |
Body Material | Thermoplastic |
Termination Method | Plug In |