Analog Devices ADN4666ARZ, LVDS Receiver Quad CMOS, TTL, 16-Pin, SOIC

  • RS-artikelnummer 168-4257
  • Tillv. art.nr ADN4666ARZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): PH
Produktdetaljer

LVDS Line Receivers, Analog Devices

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifikationer
Attribute Value
Number of Drivers 4
Input Type LVDS
Output Type CMOS, TTL
Transmission Data Rate 400Mbps
Number of Elements per Chip 4
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Differential Input High Threshold Voltage 100mV
Differential Input Low Threshold Voltage -100mV
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Length 10mm
Maximum Operating Supply Voltage 3.3 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Width 4mm
Minimum Operating Temperature -40 °C
48 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 48)
21,96 kr
(exkl. moms)
27,45 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
48 +
21,96 kr
1 054,08 kr
Related Products
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.