Linear Technology LT3083EQ#PBF, LDO Regulator, 3A Adjustable, 0 → 23 V, 1% 5-Pin, D2PAK

  • RS-artikelnummer 851-4617
  • Tillv. art.nr LT3083EQ#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifikationer
Attribute Value
Output Voltage 0 → 23 V
Output Type Adjustable
Package Type D2PAK
Maximum Output Current 3A
Mounting Type Surface Mount
Minimum Input Voltage 1.2 V
Maximum Input Voltage 23 V
Pin Count 5
Polarity Positive
Number of Outputs 1
Accuracy 1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Line Regulation 0.01 mV/V
Load Regulation 0.01 mV/V
Length 10.54mm
Height 4.572mm
Width 10.922mm
Dimensions 10.541 x 10.922 x 4.572mm
50 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
90,68 kr
(exkl. moms)
113,35 kr
(inkl. moms)
Enheter
Per unit
1 - 9
90,68 kr
10 - 49
76,52 kr
50 - 99
74,55 kr
100 - 199
72,59 kr
200 +
70,73 kr
Förpackningsalternativ: