Analog Devices ADM7171ACPZ-R2, LDO Voltage Regulator Controller, 1A Adjustable, 1.2 → 5 V, -0.5 %, 1 % 8-Pin,
162 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
Förpackningsalternativ:
- RS-artikelnummer:
- 835-3841
- Tillv. art.nr:
- ADM7171ACPZ-R2
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit | Per Pack* |
2 - 10 | 33,605 kr | 67,21 kr |
12 - 60 | 31,125 kr | 62,25 kr |
62 - 124 | 28,64 kr | 57,28 kr |
126 + | 26,16 kr | 52,32 kr |
*price indicative |
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices
Attribute | Value |
Output Voltage | 1.2 → 5 V |
Output Type | Adjustable |
Package Type | LFCSP |
Maximum Output Current | 1A |
Mounting Type | Surface Mount |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 6.5 V |
Pin Count | 8 |
Polarity | Positive |
Number of Outputs | 1 |
Quiescent Current | 6.3mA |
Accuracy | -0.5 %, 1 % |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Line Regulation | ±0.1 %/V |
Load Regulation | 0.4 %/A |
Dimensions | 3.1 x 3.1 x 0.75mm |
Length | 3.1mm |
Height | 0.75mm |
Width | 3.1mm |
Enable | Yes |