- RS-artikelnummer:
- 829-4575
- Tillv. art.nr:
- LDK130C32R
- Tillverkare / varumärke:
- STMicroelectronics
Denna produkt har utgått
- RS-artikelnummer:
- 829-4575
- Tillv. art.nr:
- LDK130C32R
- Tillverkare / varumärke:
- STMicroelectronics
Lagstiftning och ursprungsland
Produktdetaljer
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifikationer
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 300mA |
Number of Outputs | 1 |
Output Voltage | 3.2 V |
Line Regulation | 0.05 %/V |
Load Regulation | 0.006 %/mA |
Accuracy | ±3% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-323 |
Quiescent Current | 120µA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 1.9 V |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Maximum Input Voltage | 5.5 V |
Width | 1.35mm |
Length | 2.2mm |
- RS-artikelnummer:
- 829-4575
- Tillv. art.nr:
- LDK130C32R
- Tillverkare / varumärke:
- STMicroelectronics