Infineon TLE4254GSXUMA3, LDO Tracking Regulator, 70mA Tracking, -5 → 45 V 8-Pin, SOIC

  • RS-artikelnummer 825-9430
  • Tillv. art.nr TLE4254GSXUMA3
  • Tillverkare / varumärke Infineon
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

LDO Tracking Voltage Regulators, Infineon

Linear Voltage Regulators, Infineon

We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifikationer
Attribute Value
Output Voltage -5 → 45 V
Output Type Tracking
Package Type SOIC
Maximum Output Current 70mA
Mounting Type Surface Mount
Minimum Input Voltage -20 V
Maximum Input Voltage 45 V
Pin Count 8
Number of Outputs 1
Polarity Positive
Quiescent Current 150mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Line Regulation 10 mV
Height 1.575mm
Enable Yes
Width 4mm
Load Regulation 10 mV
Dimensions 5 x 4 x 1.575mm
Length 5mm
185 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 5)
13,608 kr
(exkl. moms)
17,01 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 - 45
13,608 kr
68,04 kr
50 - 95
11,146 kr
55,73 kr
100 - 245
10,216 kr
51,08 kr
250 - 495
9,574 kr
47,87 kr
500 +
9,388 kr
46,94 kr
Förpackningsalternativ:
Related Products
BD42754FPJ-C is a voltage regulator featuring 45V absolute ...
Description:
BD42754FPJ-C is a voltage regulator featuring 45V absolute maximum voltage with 1ch Reset and offers the output current of 500 mA while limiting the low quiescent current. This regulator is therefore ideal for applications requiring a direct connection to the ...
The BD4xxM2-C series are low quiescent regulators featuring ...
Description:
The BD4xxM2-C series are low quiescent regulators featuring 45 V absolute maximum voltage, and output voltage accuracy of ±2 % ( 3.3 V or 5.0 V: Typ.), 200 mA output current and 40 μA (Typ.) current consumption. These regulators are ...
Infineon’s TLE product family of linear voltage regulators ...
Description:
Infineon’s TLE product family of linear voltage regulators are designed for automotive applications. The monolithic integrated low-dropout voltage regulators have a fixed voltage output of 3.3V or 5V they are available in different package types. With input ranges up to ...
BD4269EFJ-C is a low quiescent voltage regulator with ...
Description:
BD4269EFJ-C is a low quiescent voltage regulator with 45V absolute maximum voltage allowing usage in battery direct-connected systems. IC integrates Power on and under-voltage reset and Input voltage reset for VCC or other voltages. Quiescent current is minimized to optimize ...