Texas Instruments LP2981AIM5-3.6/NOPB, 1 Low Dropout Voltage, Voltage Regulator 400mA, 3.6 V 5-Pin, SOT-23
- RS-artikelnummer:
- 825-8238
- Tillv. art.nr:
- LP2981AIM5-3.6/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 825-8238
- Tillv. art.nr:
- LP2981AIM5-3.6/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 400mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 3.6 V |
Number of Outputs | 1 |
Line Regulation | 0.032 %/V |
Accuracy | 0.75% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Quiescent Current | <1µA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3.05 x 1.75 x 1.3mm |
Maximum Input Voltage | 16 V |
Maximum Operating Temperature | +125 °C |
Height | 1.3mm |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Length | 3.05mm |
Width | 1.75mm |
- RS-artikelnummer:
- 825-8238
- Tillv. art.nr:
- LP2981AIM5-3.6/NOPB
- Tillverkare / varumärke:
- Texas Instruments